- RS Stock No.:
- 284-5041
- Mfr. Part No.:
- 0034.6008
- Manufacturer:
- Schurter
860 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.369
(exc. VAT)
€0.454
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.369 | €3.69 |
50 + | €0.349 | €3.49 |
*price indicative |
- RS Stock No.:
- 284-5041
- Mfr. Part No.:
- 0034.6008
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Microfuse fuses - MSF and MST series
Miniature fuses for soldering onto PCB or carriers.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Standards
EN 60127, IEC 127-3//3, DIN-VDE 0820
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 250mA |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | F |
Body Material | Thermoplastic |
Body Diameter | 8.5mm |
Body Height | 8.5mm |
Wire Length | 4.3mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 35 A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.64mm |