RS PRO PC Board Non Resettable Fuse, Radial 250mA, 250V ac
- RS Stock No.:
- 767-5193
- Manufacturer:
- RS PRO
Price Each (In a Pack of 10)**
€0.505
(exc. VAT)
€0.621
(inc. VAT)
230 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 + | €0.505 | €5.05 |
**price indicative
Related links
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V
- Eaton PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 250V ac
- Wickmann PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac