Schurter PC Board Non Resettable Fuse, Radial 50mA, 250V ac
- RS Stock No.:
- 284-5192
- Mfr. Part No.:
- 0034.6602
- Manufacturer:
- Schurter
Bulk discount available
Price Each (In a Pack of 10)
€0.65
(exc. VAT)
€0.80
(inc. VAT)
170 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 10 | €0.65 | €6.50 |
20 - 40 | €0.617 | €6.17 |
50 + | €0.597 | €5.97 |
**price indicative
Related links
- Schurter PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac