Schurter PC Board Non Resettable Fuse, Radial 1.6A, 250V ac
- RS Stock No.:
- 284-5350
- Mfr. Part No.:
- 0034.6617
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 pack of 10 units)**
€4.05
(exc. VAT)
€4.98
(inc. VAT)
150 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
10 - 10 | €0.405 | €4.05 |
20 - 40 | €0.385 | €3.85 |
50 + | €0.372 | €3.72 |
**price indicative
Related links
- Schurter PC Board Non Resettable Fuse 250V ac
- Wickmann PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V
- Schurter PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac