Schurter PC Board Non Resettable Fuse, Radial 200mA, 250V ac
- RS Stock No.:
- 284-5265
- Mfr. Part No.:
- 0034.6608
- Manufacturer:
- Schurter
Bulk discount available
Price Each (In a Pack of 10)
€0.387
(exc. VAT)
€0.476
(inc. VAT)
70 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €0.387 | €3.87 |
50 + | €0.369 | €3.69 |
**price indicative
Related links
- Schurter PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Wickmann PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V
- Schurter PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac