Login / Register to access your benefits
Recently searched

    RS PRO PC Board Non Resettable Fuse, Radial 1.6A, 250V

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    €2.71

    (exc. VAT)

    €3.33

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1100 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 40€0.271€2.71
    50 - 240€0.255€2.55
    250 - 490€0.241€2.41
    500 - 990€0.228€2.28
    1000 +€0.218€2.18

    **price indicative

    RS Stock No.:
    767-5147
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Current Rating

    1.6A

    Lead Orientation

    Radial

    Voltage Rating

    250V

    Fuse Speed

    SB

    Body Material

    Thermoplastic

    Body Diameter

    8.35mm

    Body Height

    7.7mm

    Wire Length

    22mm

    Wire Pitch

    5.08mm

    Breaking Capacity at Maximum Voltage Rating

    35 A @ 250 V ac

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +125°C

    Wire Diameter

    0.62mm

    Related links