Schurter PC Board Non Resettable Fuse, Radial 2A, 250V ac
- RS Stock No.:
- 284-5546
- Mfr. Part No.:
- 7100.1068.13
- Manufacturer:
- Schurter
Bulk discount available
Price Each (In a Pack of 10)
€1.269
(exc. VAT)
€1.561
(inc. VAT)
240 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €1.269 | €12.69 |
50 + | €1.206 | €12.06 |
**price indicative
- RS Stock No.:
- 284-5546
- Mfr. Part No.:
- 7100.1068.13
- Manufacturer:
- Schurter
Related links
- Schurter PC Board Non Resettable Fuse 250V ac
- Wickmann PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- Eaton Bussmann Series PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V
- Schurter PC Board Non Resettable Fuse 250V ac