Littelfuse Surface Mount Fuse 500mA, 63V ac/dc
- RS Stock No.:
- 285-7670
- Distrelec Article No.:
- 133-08-380
- Mfr. Part No.:
- 0466.500NR
- Manufacturer:
- Littelfuse
Price Each**
€1.67
(exc. VAT)
€2.05
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1.67 |
**price indicative
- RS Stock No.:
- 285-7670
- Distrelec Article No.:
- 133-08-380
- Mfr. Part No.:
- 0466.500NR
- Manufacturer:
- Littelfuse
Related links
- Littelfuse SMD Non Resettable Fuse 500mA, 63V ac/dc
- Schurter SMD Non Resettable Fuse 500mA, 63V ac/dc
- Littelfuse Surface Mount Fuse 3A, 125V ac/dc
- Littelfuse Surface Mount Fuse 1A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 500mA, 63V dc
- Littelfuse SMD Non Resettable Fuse 500mA, 63V
- Littelfuse Surface Mount Fuse 2A, 32V dc
- Schurter Surface Mount Fuse 500mA, 32V ac