- RS Stock No.:
- 782-3724
- Mfr. Part No.:
- 3402.0045.11
- Manufacturer:
- Schurter
500 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.797
(exc. VAT)
€0.98
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.797 | €7.97 |
50 - 90 | €0.757 | €7.57 |
100 - 240 | €0.713 | €7.13 |
250 - 490 | €0.674 | €6.74 |
500 + | €0.635 | €6.35 |
*price indicative |
- RS Stock No.:
- 782-3724
- Mfr. Part No.:
- 3402.0045.11
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
Schurter OMF 63 Series Surface Mount Fuses
Schurter OMF 63 series surface mount high breaking capacity fuses are quick acting and compact. The OMF 63 fuse series is suitable for a wide range of applications, including industrial and domestic electronics, medical equipment and power supplies.
Directly solderable on printed circuit boards
Low melting l2t values
Fast interruption
Compact design
Low melting l2t values
Fast interruption
Compact design
Approvals
UL; CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 500mA |
Voltage Rating | 63V ac/dc |
Fuse Speed | F |
Body Material | Thermoplastic |
Body Length | 7.4mm |
Body Width | 3.1mm |
Body Height | 2.6mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 63 V ac/dc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Dimensions | 7.4 x 3.1 x 2.6mm |
Terminal Material | Tin Plated Copper Alloy |
- RS Stock No.:
- 782-3724
- Mfr. Part No.:
- 3402.0045.11
- Manufacturer:
- Schurter