- RS Stock No.:
- 541-3237
- Mfr. Part No.:
- 0251.125HAT1L
- Manufacturer:
- Littelfuse
110 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€1.484
(exc. VAT)
€1.825
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €1.484 | €14.84 |
50 - 240 | €1.27 | €12.70 |
250 - 490 | €1.125 | €11.25 |
500 - 990 | €0.951 | €9.51 |
1000 + | €0.836 | €8.36 |
*price indicative |
- RS Stock No.:
- 541-3237
- Mfr. Part No.:
- 0251.125HAT1L
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Littelfuse 251 Series Fast-acting
Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.
Approvals
UL
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 125mA |
Lead Orientation | Axial |
Voltage Rating | 125V ac/dc |
Fuse Speed | FF |
Body Material | Ceramic |
Body Diameter | 2.8mm |
Body Height | 7.11mm |
Wire Length | 27.78mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.64mm |
- RS Stock No.:
- 541-3237
- Mfr. Part No.:
- 0251.125HAT1L
- Manufacturer:
- Littelfuse