- RS Stock No.:
- 738-3068
- Mfr. Part No.:
- 0251.125MAT1L
- Manufacturer:
- Littelfuse
390 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€1.425
(exc. VAT)
€1.753
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €1.425 | €14.25 |
100 - 490 | €1.179 | €11.79 |
500 - 990 | €0.97 | €9.70 |
1000 - 2490 | €0.869 | €8.69 |
2500 + | €0.809 | €8.09 |
*price indicative |
- RS Stock No.:
- 738-3068
- Mfr. Part No.:
- 0251.125MAT1L
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Littelfuse 251 Series Fast-acting
Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.
Approvals
UL
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 125mA |
Voltage Rating | 125V ac/dc |
Fuse Speed | FF |
Body Material | Ceramic |
Body Diameter | 2.8mm |
Minimum Operating Temperature | -55°C |
Series | 251 |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 738-3068
- Mfr. Part No.:
- 0251.125MAT1L
- Manufacturer:
- Littelfuse