RS PRO PC Board Non Resettable Fuse, Radial 1.6A, 250V ac
- RS Stock No.:
- 611-0608
- Manufacturer:
- RS PRO
Bulk discount available
Price Each (In a Pack of 10)
€0.782
(exc. VAT)
€0.962
(inc. VAT)
260 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 240 | €0.782 | €7.82 |
250 - 490 | €0.705 | €7.05 |
500 - 990 | €0.602 | €6.02 |
1000 - 2490 | €0.574 | €5.74 |
2500 + | €0.553 | €5.53 |
**price indicative
Related links
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V
- Wickmann PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac