- RS Stock No.:
- 767-5024
- Manufacturer:
- RS PRO
4440 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.585
(exc. VAT)
€0.72
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €0.585 | €5.85 |
*price indicative |
- RS Stock No.:
- 767-5024
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Slow Blow TE5 Fuses
RS slow blow TE5 fuses are a convenient and reliable solution to a vast array of application requirements.
Base and cap in black thermoplastic, UL 94-V0
Round pins in tin-plated copper
Vibration MIL-STD-202G, Method 201 (10-55Hz x 3 axis / no load)
Salt spray MIL-STD-202G, Method 101, Test Condition B (48 hours)
Insulation resistance MIL-STD-202G, Method 302, Test Condition A (After Opening) 10,000 ohms minimum
Resistance to solder heat MIL-STD-202G, Material 210, Test Condition B (10 sec @ 260°C)
Thermal shock MIL-STD-202G, Method 107, Test Condition B (-65°C to +125°C)
Round pins in tin-plated copper
Vibration MIL-STD-202G, Method 201 (10-55Hz x 3 axis / no load)
Salt spray MIL-STD-202G, Method 101, Test Condition B (48 hours)
Insulation resistance MIL-STD-202G, Method 302, Test Condition A (After Opening) 10,000 ohms minimum
Resistance to solder heat MIL-STD-202G, Material 210, Test Condition B (10 sec @ 260°C)
Thermal shock MIL-STD-202G, Method 107, Test Condition B (-65°C to +125°C)
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 400mA |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Thermoplastic |
Body Length | 8.35mm |
Body Width | 4.3mm |
Body Height | 7.7mm |
Wire Length | 22mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 35 A @ 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.62mm |