RS PRO PC Board Non Resettable Fuse, Radial 315mA, 250V ac
- RS Stock No.:
- 611-0709
- Manufacturer:
- RS PRO
Bulk discount available
Price Each (In a Pack of 10)**
€1.483
(exc. VAT)
€1.824
(inc. VAT)
420 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €1.483 | €14.83 |
100 - 490 | €1.333 | €13.33 |
500 - 1490 | €1.169 | €11.69 |
1500 - 2490 | €0.958 | €9.58 |
2500 + | €0.862 | €8.62 |
**price indicative
Related links
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V
- Schurter PC Board Non Resettable Fuse 250V ac
- Wickmann PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac