- RS Stock No.:
- 736-2620
- Mfr. Part No.:
- 160000.0,4
- Manufacturer:
- SIBA
1120 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 10)
€1.298
(exc. VAT)
€1.597
(inc. VAT)
Units | Per unit | Per Bag* |
10 + | €1.298 | €12.98 |
*price indicative |
- RS Stock No.:
- 736-2620
- Mfr. Part No.:
- 160000.0,4
- Manufacturer:
- SIBA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sub-miniature SMD Fuses 250V 4.5x8mm
Ceramic tube non-transparent insulating body
Brass, silver-plated contact caps
Voltage rating 250V
Dimensions 4.5 x 8 mm
Brass, silver-plated contact caps
Voltage rating 250V
Dimensions 4.5 x 8 mm
Approvals
IEC 60127
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 400mA |
Voltage Rating | 250V |
Fuse Speed | T |
Body Material | Ceramic Tube Non Transparent |
Body Length | 8mm |
Body Width | 4.4mm |
Body Height | 4.4mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 250 V ac |
Terminal Material | Brass, Silver Plated |
Dimensions | 8 x 4.4 x 4.4mm |
- RS Stock No.:
- 736-2620
- Mfr. Part No.:
- 160000.0,4
- Manufacturer:
- SIBA