Littelfuse SMD Non Resettable Fuse 8A, 125V
- RS Stock No.:
- 738-2873
- Mfr. Part No.:
- 0154008.DR
- Manufacturer:
- Littelfuse
Bulk discount available
Price Each (In a Pack of 10)**
€2.094
(exc. VAT)
€2.576
(inc. VAT)
130 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €2.094 | €20.94 |
100 - 490 | €1.363 | €13.63 |
500 - 1490 | €1.146 | €11.46 |
1500 - 2490 | €0.983 | €9.83 |
2500 + | €0.886 | €8.86 |
**price indicative
- RS Stock No.:
- 738-2873
- Mfr. Part No.:
- 0154008.DR
- Manufacturer:
- Littelfuse
Related links
- Littelfuse SMD Non Resettable Fuse 8A, 125V
- Littelfuse SMD Non Resettable Fuse 10A, 125V
- Littelfuse SMD Non Resettable Fuse 7A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 3A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 2A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 1A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 8A, 125V ac/dc
- Bourns SMD Non Resettable Fuse 8A, 125V ac