Littelfuse SMD Non Resettable Fuse 1.5A, 125V
- RS Stock No.:
- 738-2876
- Mfr. Part No.:
- 015401.5DRT
- Manufacturer:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 10 units)**
€33.84
(exc. VAT)
€41.62
(inc. VAT)
180 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €3.384 | €33.84 |
100 - 490 | €2.311 | €23.11 |
500 - 1490 | €1.904 | €19.04 |
1500 - 2490 | €1.692 | €16.92 |
2500 + | €1.609 | €16.09 |
**price indicative
- RS Stock No.:
- 738-2876
- Mfr. Part No.:
- 015401.5DRT
- Manufacturer:
- Littelfuse
Related links
- Littelfuse SMD Non Resettable Fuse 1.5A, 125V
- Littelfuse SMD Non Resettable Fuse 1.5A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 1.5A, 125V ac/dc
- RS PRO SMD Non Resettable Fuse 1.5A, 125V
- Bourns SMD Non Resettable Fuse 1.5A, 125V ac
- Littelfuse SMD Non Resettable Fuse 1.5A, 63V
- Bourns Non Resettable Fuse 1.5A, 125V ac
- Littelfuse SMD Non Resettable Fuse 10A, 125V