Login / Register to access your benefits
Recently searched

    Littelfuse SMD Non Resettable Fuse 500mA, 63V

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    €10.16

    (exc. VAT)

    €12.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1240 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 90€1.016€10.16
    100 - 490€0.807€8.07
    500 - 1490€0.666€6.66
    1500 - 2490€0.628€6.28
    2500 +€0.593€5.93

    **price indicative

    Packaging Options:
    RS Stock No.:
    738-3289
    Mfr. Part No.:
    0468.500NR
    Manufacturer:
    Littelfuse
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Littelfuse

    Current Rating

    500mA

    Voltage Rating

    63V

    Fuse Speed

    SB

    Body Material

    Epoxy Substrate

    Body Length

    3.18mm

    Body Width

    1.52mm

    Body Height

    0.58mm

    Breaking Capacity at Maximum Voltage Rating

    50 A @ 63 V ac/dc

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +90°C

    Dimensions

    3.18 x 1.52 x 0.58mm

    Terminal Material

    Tin

    Related links