RS PRO PC Board Non Resettable Fuse, Radial 4A, 250V
- RS Stock No.:
- 767-5134
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)**
€1.49
(exc. VAT)
€1.83
(inc. VAT)
880 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 + | €0.149 | €1.49 |
**price indicative
- RS Stock No.:
- 767-5134
- Manufacturer:
- RS PRO
Related links
- RS PRO PC Board Non Resettable Fuse 250V
- RS PRO PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Wickmann PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V