Eaton Non Resettable Fuse 15A, 160 V dc, 300V ac
- RS Stock No.:
- 848-4030
- Mfr. Part No.:
- JJN-15
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 pack of 10 units)**
€346.75
(exc. VAT)
€426.50
(inc. VAT)
20 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 240 | €34.675 | €346.75 |
250 + | €32.669 | €326.69 |
**price indicative
Related links
- Eaton Non Resettable Fuse 70A 300V ac
- Eaton Non Resettable Fuse 15A 250V ac
- Eaton PC Board Non Resettable Fuse 300V ac
- Eaton PC Board Non Resettable Fuse 300V ac
- Eaton PC Board Non Resettable Fuse 300V ac
- Eaton PC Board Non Resettable Fuse 300V ac
- Schurter SMD Non Resettable Fuse 15A 63V dc
- Littelfuse SMD Non Resettable Fuse 15A, 65V