Eaton Non Resettable Fuse 15A, 125 V dc, 250V ac
- RS Stock No.:
- 849-5756
- Mfr. Part No.:
- NON-15
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)**
€10.62
(exc. VAT)
€13.06
(inc. VAT)
Temporarily out of stock - back order for despatch 24-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €10.62 |
5 - 24 | €10.06 |
25 - 49 | €9.32 |
50 - 99 | €8.92 |
100 + | €8.09 |
**price indicative
- RS Stock No.:
- 849-5756
- Mfr. Part No.:
- NON-15
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Current Rating | 15A | |
Voltage Rating | 125 V dc, 250V ac | |
Fuse Speed | M | |
Body Diameter | 14mm | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Current Rating 15A | ||
Voltage Rating 125 V dc, 250V ac | ||
Fuse Speed M | ||
Body Diameter 14mm | ||
Related links
- Eaton Non Resettable Fuse 15A 300V ac
- Eaton Non Resettable Fuse 40A 250V ac
- Bourns SMD Non Resettable Fuse 15A, 250V ac
- Schurter SMD Non Resettable Fuse 400mA 250V ac
- Schurter SMD Non Resettable Fuse 16A 250V ac
- Schurter SMD Non Resettable Fuse 315mA 250V ac
- Schurter SMD Non Resettable Fuse 4A 250V ac
- Schurter SMD Non Resettable Fuse 2A 250V ac