BETA Nut Splitter 3.18 → 9.53 mm 36 mm
- RS Stock No.:
- 234-6013
- Mfr. Part No.:
- 1428 11
- Manufacturer:
- BETA
Subtotal (1 unit)*
€20.67
(exc. VAT)
€25.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.67 |
*price indicative
- RS Stock No.:
- 234-6013
- Mfr. Part No.:
- 1428 11
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Nut Splitter | |
| Length | 36mm | |
| Compatible Nut Size | 3.18 → 9.53 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Nut Splitter | ||
Length 36mm | ||
Compatible Nut Size 3.18 → 9.53 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Pullers for damaged nuts with square drive.
Length 36mm
Weight 45g
