STMicroelectronics 64 kB 100 ns NVRAM 28-Pin PCDIP, M48T08-100PC1
- RS Stock No.:
- 168-6052
- Mfr. Part No.:
- M48T08-100PC1
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 12 units)*
€305.94
(exc. VAT)
€376.31
(inc. VAT)
Temporarily out of stock
- 180 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 12 + | €25.495 | €305.94 |
*price indicative
- RS Stock No.:
- 168-6052
- Mfr. Part No.:
- M48T08-100PC1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 64kB | |
| Product Type | NVRAM | |
| Organisation | 8K x 8 bit | |
| Interface Type | Parallel | |
| Data Bus Width | 8bit | |
| Maximum Random Access Time | 100ns | |
| Mount Type | Through Hole | |
| Package Type | PCDIP | |
| Pin Count | 28 | |
| Height | 8.89mm | |
| Length | 39.88mm | |
| Standards/Approvals | No | |
| Width | 18.34mm | |
| Maximum Operating Temperature | 70°C | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | 0°C | |
| Number of Words | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 4.75V | |
| Automotive Standard | No | |
| Supply Current | 80mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 64kB | ||
Product Type NVRAM | ||
Organisation 8K x 8 bit | ||
Interface Type Parallel | ||
Data Bus Width 8bit | ||
Maximum Random Access Time 100ns | ||
Mount Type Through Hole | ||
Package Type PCDIP | ||
Pin Count 28 | ||
Height 8.89mm | ||
Length 39.88mm | ||
Standards/Approvals No | ||
Width 18.34mm | ||
Maximum Operating Temperature 70°C | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature 0°C | ||
Number of Words 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 4.75V | ||
Automotive Standard No | ||
Supply Current 80mA | ||
Real Time Clock with Parallel Interface, TIMEKEEPER® SRAM, STMicroelectronics
Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide Interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.
Related links
- STMicroelectronics 64 kB 100 ns NVRAM 28-Pin PCDIP, M48T08-100PC1
- STMicroelectronics 64 kB 100 ns NVRAM 28-Pin PCDIP, M48Z08-100PC1
- STMicroelectronics 64 kB 100 ns NVRAM 28-Pin PCDIP, M48Z18-100PC1
- STMicroelectronics 64 kB 100 ns NVRAM 28-Pin PCDIP
- STMicroelectronics 64 kB 150 ns NVRAM 28-Pin PCDIP, M48T08-150PC1
- STMicroelectronics 32 kB 70 ns NVRAM 28-Pin PCDIP
- STMicroelectronics 32 kB 70 ns NVRAM 28-Pin PCDIP, M48T35-70PC1
- STMicroelectronics 256 kB 70 ns NVRAM 28-Pin PCDIP
