RS PRO Fluorelastomer O-Ring Cord, 1.78 mm Diameter, 5 m Length
- RS Stock No.:
- 230-9673
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€38.38
(exc. VAT)
€47.21
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.38 |
*price indicative
- RS Stock No.:
- 230-9673
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring Cord | |
| Diameter | 1.78mm | |
| Material | Fluorelastomer | |
| Length | 5m | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring Cord | ||
Diameter 1.78mm | ||
Material Fluorelastomer | ||
Length 5m | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO FKM O-Ring Cords
Introducing the range of RS PRO FKM O-Ring Cords, ideal for sealing applications that involve water and steam to prevent weathering. The fluorocarbon material offers excellent resistance to temperature extremes, thermal cycling and chemicals, making it ideal for use in aircraft, automotive and chemical industries. Thanks to the flexible FKM rubber, the cord is pliable enough to be easily bent into most shapes and to fit awkward spaces, making it suitable for use across a wide range of applications and environments.
Features and Benefits:
Applications:
O-ring cords are compressible O-ring gaskets with flexible properties that allow them to be used in various applications and environments. They are easy to cut to size and can be stretched during installation to fit into areas that are much smaller than their original form, making them ideal for adding into tight gaps or awkward spaces that need a secure seal. Thanks to this incredible flexibility and versatility, an O-ring cord can be used as a sealant for virtually anything, from power transmission to a beer tap, and can be utilised in both fluid or gaseous applications like pneumatic sealing where compressed air and gas are used.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Silicon O-Ring Cord 5 m Length
- RS PRO Nitrile Rubber (NBR) O-Ring Cord 8.5 m Length
- RS PRO Fluorelastomer O-Ring Cord 5 m Length
- RS PRO Fluorelastomer O-Ring Cord 5 m Length
- RS PRO Fluorelastomer O-Ring Cord 5 m Length
- RS PRO Fluorelastomer O-Ring Cord 5 m Length
- RS PRO Fluorelastomer O-Ring Cord 5 m Length
- RS PRO Fluorelastomer O-Ring Cord 5 m Length
