RS PRO Neoprene O-Ring Cord, 5 mm Diameter, 10 m Length

Subtotal (1 unit)*

€36.76

(exc. VAT)

€45.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 07 December 2026
  • Plus 75 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.76

*price indicative

RS Stock No.:
232-3005
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Diameter

5mm

Product Type

O-Ring Cord

Material

Neoprene

Length

10m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

115°C

Standards/Approvals

No

RS PRO Chloroprene Sponge O-Ring Cords


Introducing the range of RS PRO Chloroprene Sponge O-Ring Cords, ideal for sealing applications that involve water and steam to prevent weathering. The sponge material offers excellent resistance to high and low temperatures and in addition to this, the cord is pliable enough to be easily bent into most shapes and to fit awkward spaces by being compressed by almost 90% of its original size, making it suitable for use across a wide range of applications and environments.

Features and Benefits:


  • The range of RS PRO O-ring cords are ideal for use across a wide range of applications, letting you quickly and reliably repair and install the most common machine seals like sealing washers or gaskets, in return reducing downtime by quickly fixing these components

  • It is a circular gasket that is compressed and creates a vacuum seal between surfaces, which prevents air, fluid or lubricants from leaking out

  • The chloroprene sponge material offers excellent chemical and ozone resistance and is ideal for applications where castor and some phosphate ester-based fluids are present

  • In addition to this, the flexibility of the material means that the seal won’t deform when under pressure, and can retain its original shape after being compressed

  • Easy to install and cut to size, the O-ring cord can be packed securely into gaps that are much smaller than its original form by being stretched during installation

  • Operating temperature range: -40°C to 115°C

  • Available in a range of lengths and diameters

  • Applications:


    O-ring cords are compressible O-ring gaskets with flexible properties that allow them to be used in various applications and environments. They are easy to cut to size and can be stretched during installation to fit into areas that are much smaller than their original form, making them ideal for adding into tight gaps or awkward spaces that need a secure seal. Thanks to this incredible flexibility and versatility, an O-ring cord can be used as a sealant for virtually anything, from power transmission to a beer tap, and can be utilised in both fluid or gaseous applications like pneumatic sealing where compressed air and gas are used.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy