RS PRO Nitrile Rubber O-Ring Cord, 14 mm Diameter, 2 m Length

Subtotal (1 unit)*

€39.68

(exc. VAT)

€48.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.68

*price indicative

RS Stock No.:
234-2000
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring Cord

Diameter

14mm

Material

Nitrile Rubber

Length

2m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

RS PRO Nitrile O-Ring Cord, 14mm Diameter, 2m Length


Introducing the range of Nitrile rubber O-Ring cords from RS PRO has a hardness of 70 shore and is widely used for applications involving resistance to petroleum oils minerals and vegetable oils. The material is suitable for contact with aromatic hydrocarbons and most dilute alkalis and acids. The NBR rubber has a good rebound, is tear resistant and has a good resistant to non-polar solvent, making it suitable for use across a wide range of applications and environments.

Features and Benefits


  • The range of RS PRO O-ring cords are ideal for use across a wide range of applications, letting you quickly and reliably repair and install the most common machine seals like sealing washers or gaskets, in return reducing downtime by quickly fixing these components

  • Polymax nitrile rubber cord has good mechanical properties, low compression set and is most cost effective

  • Resistance to petroleum oils, minerals, and vegetable oils

  • Suitable for most common alkalis and acids

  • Operating temperature is -20°C to +80°C

  • 1.5 mm dia x 10m length, 70 Shore A

  • Applications


    Nitrile rubber is used in many applications but particularly when oil resistance is required. O-ring cords are compressible O-ring gaskets with flexible properties that allow them to be used in various applications and environments. An O-ring cord is a rubber cord with a circular profile that can be cut to the required length to form the required seal. The flexible and versatile material of the O-Ring means it can be used as a sealant for virtually anything, from power transmission to a beer tap, and can be utilised in both fluid or gaseous applications like pneumatic sealing where compressed air and gas are used.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Note: Not compatible with ozones, esters, ketones, aldehydes, chlorine, nitro-hydrocarbons


    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy