- RS Stock No.:
- 197-0400
- Manufacturer:
- RS PRO
8 In stock for delivery within 2 working days
Added
Price Each
€321.25
(exc. VAT)
€395.14
(inc. VAT)
Units | Per unit |
1 + | €321.25 |
- RS Stock No.:
- 197-0400
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
RS PRO Fabric Typist Chair, 150 kg Weight Capacity
This extra-large office chair from RS PRO will allow you to sit comfortably and safely. It has an ergonomic design to provide you with as much support as possible and it's easy to adjust to suit your posture or body type.
With four asynchronous levers, you can modify the height, back angle, seat tilt and forward tilt independently of one another to meet your exact needs. The chair has a good level of strength as it can support weights up to 150 kg. The backrest's lightweight, breathable black mesh provides excellent lumbar support and there are adjustable armrests for further comfort.
The seat of the chair is upholstered in a soft, bright blue fabric that's pleasant to sit on. You can use this chair in offices, home workspaces and commercial settings.
With four asynchronous levers, you can modify the height, back angle, seat tilt and forward tilt independently of one another to meet your exact needs. The chair has a good level of strength as it can support weights up to 150 kg. The backrest's lightweight, breathable black mesh provides excellent lumbar support and there are adjustable armrests for further comfort.
The seat of the chair is upholstered in a soft, bright blue fabric that's pleasant to sit on. You can use this chair in offices, home workspaces and commercial settings.
Features and Benefits
• Blue colour
• Fabric seat material
• Certified for 24-hour use (BS5459-2: 2000)
• Four-lever asynchronous mechanism
• Seat slide
• Forward ergo tilt seat
• Back angle adjustment
• Seat and back height adjustment
• Posture curve mesh backrest
• 150 kg rated gas lift
• Accepts optional armrests
• Seat width of 50 cm
• Seat depth of 47 cm
• Seat height of 52 to 64 cm
• Back dimensions of 57 (height) x 47 cm (width)
• Wheeled
• Fabric seat material
• Certified for 24-hour use (BS5459-2: 2000)
• Four-lever asynchronous mechanism
• Seat slide
• Forward ergo tilt seat
• Back angle adjustment
• Seat and back height adjustment
• Posture curve mesh backrest
• 150 kg rated gas lift
• Accepts optional armrests
• Seat width of 50 cm
• Seat depth of 47 cm
• Seat height of 52 to 64 cm
• Back dimensions of 57 (height) x 47 cm (width)
• Wheeled
Specifications
Attribute | Value |
---|---|
Chair Type | Typist Chair |
Wheeled | Yes |
Height Adjustable | Yes |
Seat Height | 52 → 64cm |
Back Adjustable | Yes |
Colour | Blue |
Seat Material | Fabric |
Weight Capacity | 150kg |