RS PRO Black Fabric Executive Chair, 100kg Weight Capacity
- RS Stock No.:
- 221-6328
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€227.21
(exc. VAT)
€279.47
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €227.21 |
*price indicative
- RS Stock No.:
- 221-6328
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Chair Type | Executive Chair | |
Wheeled | Yes | |
Height Adjustable | Yes | |
Seat Height | 44 → 51cm | |
Back Adjustable | Yes | |
Arms Adjustable | No | |
Colour | Black | |
Seat Material | Fabric | |
Weight Capacity | 100kg | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Chair Type Executive Chair | ||
Wheeled Yes | ||
Height Adjustable Yes | ||
Seat Height 44 → 51cm | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Black | ||
Seat Material Fabric | ||
Weight Capacity 100kg | ||
Related links
- RS PRO Black Executive Chair, 100kg Weight Capacity
- RS PRO Black Fabric Executive Chair, 150kg Weight Capacity
- RS PRO Black Fabric Executive Chair, 110kg Weight Capacity
- RS PRO Black Fabric Executive Chair, 120kg Weight Capacity
- RS PRO Blue Fabric Executive Chair, 150kg Weight Capacity
- RS PRO Grey Fabric Executive Chair, 115kg Weight Capacity
- RS PRO Black Fabric Operator Chair, 150 Weight Capacity
- RS PRO Black Fabric Typist Chair, 150kg Weight Capacity