RS PRO Black Executive Chair, 100kg Weight Capacity
- RS Stock No.:
- 228-0369
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€244.80
(exc. VAT)
€301.10
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 999,999,988 unit(s) shipping from 02 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €244.80 |
*price indicative
- RS Stock No.:
- 228-0369
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Chair Type | Executive Chair | |
Wheeled | Yes | |
Height Adjustable | Yes | |
Seat Height | 45 → 55cm | |
Back Adjustable | Yes | |
Arms Adjustable | Yes | |
Colour | Black | |
Weight Capacity | 100kg | |
Maximum Seat Height | 45cm | |
Minimum Seat Height | 55cm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Chair Type Executive Chair | ||
Wheeled Yes | ||
Height Adjustable Yes | ||
Seat Height 45 → 55cm | ||
Back Adjustable Yes | ||
Arms Adjustable Yes | ||
Colour Black | ||
Weight Capacity 100kg | ||
Maximum Seat Height 45cm | ||
Minimum Seat Height 55cm | ||
Related links
- RS PRO Black Fabric Executive Chair, 100kg Weight Capacity
- RS PRO Black Fabric Executive Chair, 110kg Weight Capacity
- RS PRO Black Fabric Executive Chair, 150kg Weight Capacity
- RS PRO Black Mesh Executive Chair, 150kg Weight Capacity
- RS PRO Black Leather Executive Chair, 115kg Weight Capacity
- RS PRO Black Leather Executive Chair, 120kg Weight Capacity
- RS PRO Black Fabric Executive Chair, 120kg Weight Capacity
- RS PRO Black Leather Faced Executive Chair, 115kg Weight Capacity