Extech EEH 380580-NIST Ohmmeter, 2000 Max, 0.1 mΩ, 4 Wire
- RS Stock No.:
- 267-5658
- Mfr. Part No.:
- 380580
- Manufacturer:
- Extech
Subtotal (1 unit)*
€999.00
(exc. VAT)
€1,228.77
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €999.00 |
*price indicative
- RS Stock No.:
- 267-5658
- Mfr. Part No.:
- 380580
- Manufacturer:
- Extech
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
| Brand | Extech | |
| Maximum Resistance Measurement | 2000 | |
| Product Type | Ohmmeter | |
| Resistance Resolution | 0.1mΩ | |
| Measurement Type | 4 Wire | |
| Battery Life | 40h | |
| Battery Type | AA | |
| Power Source | Battery | |
| Handheld | No | |
| Height | 190mm | |
| Standards/Approvals | CE | |
| Weight | 1.5kg | |
| Width | 250mm | |
| Length | 110mm | |
| Model Number | EEH 380580-NIST | |
| Minimum Accuracy | -0.75 % rdg | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum Resistance Measurement 2000 | ||
Product Type Ohmmeter | ||
Resistance Resolution 0.1mΩ | ||
Measurement Type 4 Wire | ||
Battery Life 40h | ||
Battery Type AA | ||
Power Source Battery | ||
Handheld No | ||
Height 190mm | ||
Standards/Approvals CE | ||
Weight 1.5kg | ||
Width 250mm | ||
Length 110mm | ||
Model Number EEH 380580-NIST | ||
Minimum Accuracy -0.75 % rdg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Flir Milliohm meter is a battery powered milliohm meter. This milliohm meter features a high accuracy, a high resolution, portable milliohm meter battery operated for field use, four terminal Kelvin measurements, and over-temperature and over-voltage protection.
Built-in water resistant case with shoulder strap
Complete with 8AA batteries, and 2 sets of
test leads
Related links
- Extech 380462 Ohmmeter Low Resistance
- Extech 380460 Ohmmeter Low Resistance
- Megger DLRO10X Handheld Ohmmeter 100 nΩ, Low Resistance
- Megger DLRO10 Handheld Ohmmeter 100 nΩ, Low Resistance
- Megger DLRO10 Handheld Ohmmeter 100 nΩ RSCAL
- Megger DLRO10X Handheld Ohmmeter 100 nΩ RSCAL
- Extech 380560 Ohmmeter 0.1 kΩ, Low Resistance
- Extech 380462-NIST Ohm Meter Low Resistance