NEWHAVEN DISPLAY INTERNATIONAL 2.53 in Passive matrix Green OLED Display 16 x 2 characters PCB Parallel, SPI
- RS Stock No.:
- 205-021
- Mfr. Part No.:
- NHD-0216KZW-AG5
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
€31.76
(exc. VAT)
€39.06
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.76 |
*price indicative
- RS Stock No.:
- 205-021
- Mfr. Part No.:
- NHD-0216KZW-AG5
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Product Type | OLED Display | |
| Diagonal Display Size | 2.53in | |
| Viewing Area Dimensions | 66 x 16 mm | |
| Aspect Ratio | 4:1 | |
| Matrix Type | Passive | |
| Screen Resolution | 16 x 2 characters | |
| Interface Type | Parallel, SPI | |
| Contrast Ratio | 10000:1 | |
| Driver Mounting | PCB | |
| External Depth | 10mm | |
| Minimum Operating Temperature | -40°C | |
| External Height | 36mm | |
| External Width | 80mm | |
| Touch Screen Type | No Touch Screen | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | REACH, RoHS | |
| Power Dissipation | 0.24W | |
| Forward Current | 30mA | |
| Forward Voltage | 5.3V | |
| Series | NHD-0216KZW-AG5 | |
| Display Colour | Green | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Product Type OLED Display | ||
Diagonal Display Size 2.53in | ||
Viewing Area Dimensions 66 x 16 mm | ||
Aspect Ratio 4:1 | ||
Matrix Type Passive | ||
Screen Resolution 16 x 2 characters | ||
Interface Type Parallel, SPI | ||
Contrast Ratio 10000:1 | ||
Driver Mounting PCB | ||
External Depth 10mm | ||
Minimum Operating Temperature -40°C | ||
External Height 36mm | ||
External Width 80mm | ||
Touch Screen Type No Touch Screen | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals REACH, RoHS | ||
Power Dissipation 0.24W | ||
Forward Current 30mA | ||
Forward Voltage 5.3V | ||
Series NHD-0216KZW-AG5 | ||
Display Colour Green | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Character display offers high contrast viewing with vibrant green text set against a deep black background. The OLED display technology is engineered to provide high visibility and ensure easy readability from any angle in different environments. This passive-matrix display has both 6800/8080 Parallel and SPI serial interface compatibility options, and its fully compatible with Arduino, which allows for seamless integration with many different electronic systems for a wide range of applications.
Controller Type is Proprietary
Compatibility with Arduino and similar development boards
Related links
- NEWHAVEN DISPLAY INTERNATIONAL 2.53 in Passive matrix Green OLED Display 2 Lines x 20 Characters PCB Parallel, SPI
- NEWHAVEN DISPLAY INTERNATIONAL 1.39 in Passive matrix Blue OLED Display 16 x 2 characters PCB SPI
- NEWHAVEN DISPLAY INTERNATIONAL 1.8 in Passive matrix OLED Display 160 x 128 pixel PCB Parallel, SPI
- NEWHAVEN DISPLAY INTERNATIONAL 2.8 in Passive matrix Yellow OLED Display 256 x 64 pixel PCB Parallel, SPI
- NEWHAVEN DISPLAY INTERNATIONAL 1.5 in Passive matrix OLED Display 128 x 128 pixel PCB Parallel, SPI
- NEWHAVEN DISPLAY INTERNATIONAL 0.95 in Passive matrix OLED Display 96 x 64 pixel PCB Parallel, SPI
- NEWHAVEN DISPLAY INTERNATIONAL 1.27 in Passive matrix OLED Display 128 x 96 pixel PCB Parallel, SPI
- NEWHAVEN DISPLAY INTERNATIONAL Blue OLED Display 2 Lines x 20 Characters I2C SPI
