NEWHAVEN DISPLAY INTERNATIONAL 2.7 in Graphic Oled matrix White LED Module 128 x 64 pixel 3 Wire SPI, 4 Wire SPI,
- RS Stock No.:
- 723-901
- Mfr. Part No.:
- NHD-2.7-12864WDW3-M
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
€37.51
(exc. VAT)
€46.14
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.51 |
*price indicative
- RS Stock No.:
- 723-901
- Mfr. Part No.:
- NHD-2.7-12864WDW3-M
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Product Type | LED Module | |
| Diagonal Display Size | 2.7in | |
| Viewing Area Dimensions | 63.41 x 32.69 mm | |
| Matrix Type | Graphic Oled | |
| Screen Resolution | 128 x 64 pixel | |
| Interface Type | 3 Wire SPI, 4 Wire SPI, Parallel | |
| Contrast Ratio | 10000:1 | |
| External Depth | 6.4mm | |
| External Width | 47.5mm | |
| External Height | 82mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | NHD | |
| Display Colour | White | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Product Type LED Module | ||
Diagonal Display Size 2.7in | ||
Viewing Area Dimensions 63.41 x 32.69 mm | ||
Matrix Type Graphic Oled | ||
Screen Resolution 128 x 64 pixel | ||
Interface Type 3 Wire SPI, 4 Wire SPI, Parallel | ||
Contrast Ratio 10000:1 | ||
External Depth 6.4mm | ||
External Width 47.5mm | ||
External Height 82mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series NHD | ||
Display Colour White | ||
- COO (Country of Origin):
- TW
The NEWHAVEN DISPLAY INTERNATIONAL display module provides a clear and vibrant Visual output with its 2.7-inch size and 128x64 graphic resolution, ensuring effective communication of information in various applications.
Operating voltage range between 2.8V and 5.5V for flexible usage
High contrast ratio exceeding 10,000:1, delivering superior image quality
Wide operating temperature range from -40°C to +85°C, ensuring reliability in diverse environments
Supports both serial and parallel interfaces for versatile connectivity options
Energy-efficient design with low current consumption, enhancing battery life
Related links
- NEWHAVEN DISPLAY INTERNATIONAL 2.7 in Graphic Oled matrix White OLED Display 128 x 64 pixel PCB Serial/Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 2.7 in Graphic Oled matrix White OLED Display 128 x 64 pixel PCB I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 2.7 in Graphic Oled matrix Yellow OLED Display 128 x 64 pixel PCB I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 2.7 in Passive matrix Yellow OLED Display 128 x 64 pixel PCB Serial/Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 2.23 in Passive matrix White OLED Display 128 x 32 pixel PCB I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 3.12 in Graphic Oled matrix Yellow OLED Display 256 x 64 pixel 4 Wire SPI, Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 1.5 in Passive matrix OLED Display 128 x 128 pixel PCB Parallel, SPI
- NEWHAVEN DISPLAY INTERNATIONAL 1.27 in Passive matrix OLED Display 128 x 96 pixel PCB Parallel, SPI
