NEWHAVEN DISPLAY INTERNATIONAL 3.12 in Graphic Oled matrix Blue OLED Display 256 x 64 pixel 4 Wire SPI, Parallel
- RS Stock No.:
- 723-903
- Mfr. Part No.:
- NHD-3.12-25664UMB3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
€42.64
(exc. VAT)
€52.45
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.64 |
*price indicative
- RS Stock No.:
- 723-903
- Mfr. Part No.:
- NHD-3.12-25664UMB3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Product Type | OLED Display | |
| Diagonal Display Size | 3.12in | |
| Viewing Area Dimensions | 82 x 22 mm | |
| Matrix Type | Graphic Oled | |
| Screen Resolution | 256 x 64 pixel | |
| Interface Type | 4 Wire SPI, Parallel | |
| Contrast Ratio | 2000:1 | |
| External Depth | 11.6mm | |
| Minimum Operating Temperature | -40°C | |
| External Height | 89.2mm | |
| External Width | 44mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Display Colour | Blue | |
| Series | NHD | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Product Type OLED Display | ||
Diagonal Display Size 3.12in | ||
Viewing Area Dimensions 82 x 22 mm | ||
Matrix Type Graphic Oled | ||
Screen Resolution 256 x 64 pixel | ||
Interface Type 4 Wire SPI, Parallel | ||
Contrast Ratio 2000:1 | ||
External Depth 11.6mm | ||
Minimum Operating Temperature -40°C | ||
External Height 89.2mm | ||
External Width 44mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Display Colour Blue | ||
Series NHD | ||
- COO (Country of Origin):
- TW
The NEWHAVEN DISPLAY INTERNATIONAL display module offers a high-resolution Visual solution, Ideal for applications requiring a reliable screen. Displaying vibrant graphics, it serves as an excellent choice for interactive applications and precise data Visualisation.
Features a 256 x 64 pixel resolution for clear and detailed images
Incorporates a built-in SSD1322 controller for versatile functionality
Supports both parallel and serial MPU interfaces for flexible integration
Operates on a single, low-voltage power supply for energy efficiency
Complies with RoHS standards, ensuring environmental safety
Related links
- NEWHAVEN DISPLAY INTERNATIONAL 2.8 in Graphic Oled matrix Blue OLED Display 256 x 64 pixel 4 Wire SPI, Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 3.12 in Graphic Oled matrix Yellow OLED Display 256 x 64 pixel 4 Wire SPI, Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 5.5 in Passive matrix Green OLED Display 256 x 64 pixel PCB Serial/Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 2.8 in Passive matrix Yellow OLED Display 256 x 64 pixel PCB Parallel, SPI
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.12-25664UCB2 OLED Display 256 x 64 pixel
- NEWHAVEN DISPLAY INTERNATIONAL 1.39 in Passive matrix Blue OLED Display 16 x 2 Character PCB Parallel
- Midas 3.12 in Passive matrix Yellow OLED Display 256 x 64 pixel COB Parallel, SPI
- Midas 3.12 in Passive matrix White OLED Display 256 x 64 pixel COB Parallel, SPI
