MikroElektronika 0.87 in Active matrix White Display 128 x 32 pixel I2C, SPI
- RS Stock No.:
- 727-279
- Mfr. Part No.:
- MIKROE-6752
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 10 more to save €2.40
View bulk pricing optionsSubtotal (1 unit)*
€8.21
(exc. VAT)
€10.10
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.21 | - |
| 10 - 49 | €7.97 | €2.40 |
| 50 - 99 | €7.72 | €24.50 |
| 100 + | €6.65 | €156.00 |
*price indicative
- RS Stock No.:
- 727-279
- Mfr. Part No.:
- MIKROE-6752
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Diagonal Display Size | 0.87in | |
| Product Type | Display | |
| Viewing Area Dimensions | 22.85 mm x 6.82 mm | |
| Matrix Type | Active | |
| Screen Resolution | 128 x 32 pixel | |
| Interface Type | I2C, SPI | |
| Contrast Ratio | 2000:1 | |
| External Depth | 29mm | |
| External Height | 8.7mm | |
| External Width | 1.25mm | |
| Touch Screen Type | No Touch Screen | |
| Display Colour | White | |
| Series | MIKROE-675 | |
| Forward Voltage | 3.3V | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Diagonal Display Size 0.87in | ||
Product Type Display | ||
Viewing Area Dimensions 22.85 mm x 6.82 mm | ||
Matrix Type Active | ||
Screen Resolution 128 x 32 pixel | ||
Interface Type I2C, SPI | ||
Contrast Ratio 2000:1 | ||
External Depth 29mm | ||
External Height 8.7mm | ||
External Width 1.25mm | ||
Touch Screen Type No Touch Screen | ||
Display Colour White | ||
Series MIKROE-675 | ||
Forward Voltage 3.3V | ||
- COO (Country of Origin):
- RS
The MikroElektronika OLED Display Panel Datasheet designed for use in embedded applications requiring a space-efficient display solution, such as wearables and portable devices. Its self-emissive OLED technology provides high contrast and a free viewing angle without requiring a backlight.
0.87 in diagonal size
White on black appearance
3.3V power supply
Related links
- MikroElektronika 0.66 in Active matrix White Display 64 x 48 pixel I2C, SPI
- Midas 0.96 in Passive matrix White OLED Display 128 x 64 pixel Dial I2C/SPI
- Midas 1.18 in Passive matrix White OLED Display 128 x 64 pixel CTP Dial I2C/SPI
- Midas 0.96 in Passive matrix Yellow OLED Display 128 x 64 pixel Dial I2C/SPI
- Midas 2.23 in Passive matrix White OLED Display 128 x 32 pixel TAB I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 2.23 in Passive matrix White OLED Display 128 x 32 pixel PCB I2C SPI
- Midas 1.3 in Dot Matrix matrix White OLED Display 128 x 40 pixel COG I2C/SPI
- Display Visions 29.97 mm Passive matrix White OLED Display 128 x 128 pixel COB I2C/SPI
