Display Visions 139.7 mm Passive matrix Yellow OLED Display 256 x 64 pixel COB SPI
- RS Stock No.:
- 168-8577
- Mfr. Part No.:
- EA W256064-XGLG
- Manufacturer:
- Display Visions
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€140.50
(exc. VAT)
€172.82
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €140.50 | - |
| 10 + | €136.98 | 2% |
*price indicative
- RS Stock No.:
- 168-8577
- Mfr. Part No.:
- EA W256064-XGLG
- Manufacturer:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Product Type | OLED Display | |
| Diagonal Display Size | 139.7mm | |
| Viewing Area Dimensions | 137.65 x 35.89 mm | |
| Matrix Type | Passive | |
| Screen Resolution | 256 x 64 pixel | |
| Interface Type | SPI | |
| Contrast Ratio | 2000:1 | |
| Driver Mounting | COB | |
| External Depth | 2.05mm | |
| Minimum Operating Temperature | -40°C | |
| External Height | 45mm | |
| External Width | 146mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Forward Voltage | 4V dc | |
| Display Colour | Yellow | |
| Forward Current | 1A | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Product Type OLED Display | ||
Diagonal Display Size 139.7mm | ||
Viewing Area Dimensions 137.65 x 35.89 mm | ||
Matrix Type Passive | ||
Screen Resolution 256 x 64 pixel | ||
Interface Type SPI | ||
Contrast Ratio 2000:1 | ||
Driver Mounting COB | ||
External Depth 2.05mm | ||
Minimum Operating Temperature -40°C | ||
External Height 45mm | ||
External Width 146mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Forward Voltage 4V dc | ||
Display Colour Yellow | ||
Forward Current 1A | ||
Whether round, whether square or extreme small with 29x9mm only, the new OLED displays from ELECTRONIC ASSEMBLY play their advantage for compact handheld applications: power saving, compact and with an extreme wide operating temperature of -40..+80°C range. Interface is serial for every 3.3V system. Thanks to the integrated controller and a lot initialization examples it is easy to display measurement, graphics and icons quick and contrasty.
5.5 Low-Power OLED
-40..+80°C (Top.)
256x64 dots
Yellow display
Incl. controller SSD1322
SPI, 8-Bit Interface
Fast response time (10μs) even at -40°C
ZIFF connection
146x45mm outline dimensions
Related links
- Display Visions 61.47 mm Passive matrix Yellow OLED Display 128 x 64 pixel COB I2C/SPI
- Midas 2.08 in Passive matrix Yellow OLED Display 256 x 64 pixel COB SPI
- Display Visions 43.18 mm Passive matrix Yellow OLED Display 102 x 64 pixel Graphics I2C, SPI
- Display Visions 58.42 mm Passive matrix Yellow OLED Display 128 x 64 pixel Graphics I2C, SPI
- Display Visions 29.97 mm Passive matrix White OLED Display 128 x 128 pixel COB I2C/SPI
- Midas 3.12 in Passive matrix Yellow OLED Display 256 x 64 pixel COB Parallel, SPI
- Midas 1.54 in Passive matrix Yellow OLED Display 128 x 64 pixel COB SPI
- Midas 2.08 in Passive matrix White OLED Display 256 x 64 pixel COB SPI
