Midas 1.2 in Passive matrix White OLED Display 96 x 16 pixel TAB I2C

Subtotal (1 box of 50 units)*

€437.90

(exc. VAT)

€538.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 13 November 2026
  • Plus 50 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€8.758€437.90

*price indicative

RS Stock No.:
171-1675
Mfr. Part No.:
MCOT096016BY-WI
Manufacturer:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Product Type

OLED Display

Diagonal Display Size

1.2in

Viewing Area Dimensions

21.1 x 3.5 mm

Matrix Type

Passive

Screen Resolution

96 x 16 pixel

Interface Type

I2C

Contrast Ratio

10000:1

Driver Mounting

TAB

External Depth

48.35mm

Minimum Operating Temperature

-40°C

External Height

1.6mm

External Width

33.8mm

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Display Colour

White

Series

Y

Forward Current

7.5mA

Forward Voltage

3.3V dc

COO (Country of Origin):
TW

Midas Graphic OLED Displays, TAB


A range of TAB (Taped Automated Bonding) monochrome OLED displays from Midas. These TAB displays allow for very compact, low-profile modules and require significantly less space than traditional LCD graphics modules. The Passive Matrix OLED technology provides high-visibility displays with outstanding visual characteristics, including high contrast and wide viewing angles. The modules are available in a wide range of display colours and resolutions, and have a typical operating life of 60,000 hours.

Viewing angle: > 160° horizontal and vertical

Contrast ratio: > 2000:1

Operating temperature range: -30 to 70°C

Operating life: 60,000 hours at 25°C

Interface type: Parallel/Serial (823-5948 has I2C only)

Midas Graphic PMOLED Displays


Note

Some versions have a wider operating temperature range and higher contrast ratio – see manufacturer’s data for details.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy