Display Visions 2.9 in Yellow OLED Display 128 x 64 pixel Graphics I2C, RS232, SPI, USB
- RS Stock No.:
- 197-1220
- Mfr. Part No.:
- EA PLUGL128-6GTCZ
- Manufacturer:
- Display Visions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€173.53
(exc. VAT)
€213.44
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €173.53 |
| 5 + | €169.20 |
*price indicative
- RS Stock No.:
- 197-1220
- Mfr. Part No.:
- EA PLUGL128-6GTCZ
- Manufacturer:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Diagonal Display Size | 2.9in | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 32.94 x 60.78 mm | |
| Screen Resolution | 128 x 64 pixel | |
| Interface Type | I2C, RS232, SPI, USB | |
| Driver Mounting | Graphics | |
| External Width | 82mm | |
| External Height | 67mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Display Colour | Yellow | |
| Forward Voltage | 5.25V dc | |
| Series | EA PLUG | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Diagonal Display Size 2.9in | ||
Product Type OLED Display | ||
Viewing Area Dimensions 32.94 x 60.78 mm | ||
Screen Resolution 128 x 64 pixel | ||
Interface Type I2C, RS232, SPI, USB | ||
Driver Mounting Graphics | ||
External Width 82mm | ||
External Height 67mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Display Colour Yellow | ||
Forward Voltage 5.25V dc | ||
Series EA PLUG | ||
- COO (Country of Origin):
- DE
The Electronic Assembly 2.9in HMI graphic OLED touch graphic display has 128x64 pixel and USB connection.
64 pixel resolution
Operating voltage is less than 5.5V
I2C, SPI and RS232 serial port
PCAP touch screen
Related links
- Display Visions 2.9 in Yellow OLED Display 128 x 64 pixel Graphics I2C SPI, USB
- Display Visions 1.7 in Yellow OLED Display 128 x 64 pixel Graphics I2C SPI, USB
- Display Visions 73.66 mm Active matrix Yellow OLED Display 128 x 64 pixel Graphics I2C/SPI
- Display Visions 58.42 mm Passive matrix Yellow OLED Display 128 x 64 pixel Graphics I2C, SPI
- Display Visions 43.18 mm Passive matrix Yellow OLED Display 102 x 64 pixel Graphics I2C, SPI
- Display Visions 2 in Yellow OLED Display 4 x 20 pixel Graphics I2C/SPI
- Display Visions 61.47 mm Passive matrix Yellow OLED Display 128 x 64 pixel COB I2C/SPI
- Display Visions 29.97 mm Passive matrix White OLED Display 128 x 128 pixel COB I2C/SPI
