Midas 3.67 in Passive matrix White OLED Display COB Parallel
- RS Stock No.:
- 249-2706
- Mfr. Part No.:
- MCOB20805AV-EWP
- Manufacturer:
- Midas
Subtotal (1 unit)*
€22.70
(exc. VAT)
€27.92
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.70 |
*price indicative
- RS Stock No.:
- 249-2706
- Mfr. Part No.:
- MCOB20805AV-EWP
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 3.67in | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 38 x 16 mm | |
| Matrix Type | Passive | |
| Interface Type | Parallel | |
| Contrast Ratio | 2000:1 | |
| External Depth | 10mm | |
| Driver Mounting | COB | |
| External Width | 58mm | |
| External Height | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Display Colour | White | |
| Forward Current | 22mA | |
| Forward Voltage | 5.3V dc | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 3.67in | ||
Product Type OLED Display | ||
Viewing Area Dimensions 38 x 16 mm | ||
Matrix Type Passive | ||
Interface Type Parallel | ||
Contrast Ratio 2000:1 | ||
External Depth 10mm | ||
Driver Mounting COB | ||
External Width 58mm | ||
External Height 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Display Colour White | ||
Forward Current 22mA | ||
Forward Voltage 5.3V dc | ||
The Midas Chip-On-Board OLED display has a white on black appearance and has an English / European / Cyrillic font set. This display uses the MCIC1302EUM controller.
Parallel interface
Duty 1/16
Operating temperature -40°C to +80°C
Related links
- Midas Passive matrix White OLED Display COB Parallel
- Midas 1.6 in Passive matrix White OLED Display COB Parallel
- Midas Passive matrix Yellow OLED Display COB Parallel
- Midas White OLED Display COB Parallel
- Midas 2.42 in Passive matrix White OLED Display 128 x 64 pixel COB I2C, Parallel
- Midas 3.12 in Passive matrix White OLED Display 256 x 64 pixel COB Parallel, SPI
- Midas 3.12 in Passive matrix Yellow OLED Display 256 x 64 pixel COB Parallel, SPI
- Midas White OLED Display 16 Characters x 2 line COB Parallel
