Midas 0.91 in Passive matrix Yellow OLED Display 128 x 32 pixel COB I2C
- RS Stock No.:
- 254-3582
- Mfr. Part No.:
- MDOB128032GV-YI
- Manufacturer:
- Midas
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€8.66
(exc. VAT)
€10.65
(inc. VAT)
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.66 | - |
| 5 + | €7.93 | 8% |
*price indicative
- RS Stock No.:
- 254-3582
- Mfr. Part No.:
- MDOB128032GV-YI
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 0.91in | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 22.38 x 5.58 mm | |
| Aspect Ratio | 12:2.41 | |
| Matrix Type | Passive | |
| Screen Resolution | 128 x 32 pixel | |
| Interface Type | I2C | |
| Contrast Ratio | 2000:1 | |
| External Depth | 2.41mm | |
| Driver Mounting | COB | |
| Minimum Operating Temperature | -40°C | |
| External Height | 2.41mm | |
| External Width | 35.8mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Forward Current | 26mA | |
| Series | MDOB128032GV-YI | |
| Forward Voltage | 3.3V dc | |
| Display Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 0.91in | ||
Product Type OLED Display | ||
Viewing Area Dimensions 22.38 x 5.58 mm | ||
Aspect Ratio 12:2.41 | ||
Matrix Type Passive | ||
Screen Resolution 128 x 32 pixel | ||
Interface Type I2C | ||
Contrast Ratio 2000:1 | ||
External Depth 2.41mm | ||
Driver Mounting COB | ||
Minimum Operating Temperature -40°C | ||
External Height 2.41mm | ||
External Width 35.8mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Forward Current 26mA | ||
Series MDOB128032GV-YI | ||
Forward Voltage 3.3V dc | ||
Display Colour Yellow | ||
- COO (Country of Origin):
- TW
The Midas chip-on-board 128 x 32 resolution graphic OLED display has a yellow on black appearance. This display uses the SSD1306 controller.
4 pins
Operating temperature -40°C to +80°C
Related links
- Midas 0.91 in Passive matrix White OLED Display 128 x 32 pixel COB I2C
- Midas 1.28 in Passive matrix Yellow OLED Display 128 x 64 pixel COB I2C
- Midas 0.96 in Passive matrix Yellow OLED Display 128 x 64 pixel COB I2C
- Midas 0.91 in Passive matrix Yellow OLED Display 128 x 64 pixel COG I2C
- Midas 0.91 in Passive matrix White OLED Display 128 x 32 pixel COB SPI
- Display Visions 61.47 mm Passive matrix Yellow OLED Display 128 x 64 pixel COB I2C/SPI
- Midas 0.91 in Passive matrix Yellow OLED Display 128 x 64 pixel COG SPI
- Midas 1.54 in Passive matrix Yellow OLED Display 128 x 64 pixel COB SPI
