LMV358LIDT STMicroelectronics, Operational Amplifier, Op Amps, RRO, 1.3MHz, 2.7 → 5.5 V, 8-Pin SO8
- RS Stock No.:
- 151-364
- Mfr. Part No.:
- LMV358LIDT
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)**
€372.50
(exc. VAT)
€457.50
(inc. VAT)
2500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Reel** |
---|---|---|
2500 + | €0.149 | €372.50 |
**price indicative
Related links
- LMV358LIDT STMicroelectronics Op Amps 1.3MHz 8-Pin SO8
- LMV358LIST STMicroelectronics Op Amps 1.3MHz 8-Pin MiniSO8
- TSV7722IYDT STMicroelectronics Op Amps 22MHz 8-Pin SO8
- TS972IDT STMicroelectronics Op Amps 12MHz 8-Pin SO8
- TSB612IYDT STMicroelectronics Op Amp 560MHz 8-Pin SO8
- TSB612IDT STMicroelectronics Op Amp 560kHz 8-Pin SO8
- TSV7722IQ2T STMicroelectronics Op Amps 22MHz 8-Pin ECOPACK
- TSV771IYLT STMicroelectronics Op Amps 20MHz 8-Pin ECOPACK