LMV358LIDT STMicroelectronics, Operational Amplifier, Op Amps, RRO, 1.3MHz, 2.7 → 5.5 V, 8-Pin SO8
- RS Stock No.:
- 151-365
- Mfr. Part No.:
- LMV358LIDT
- Manufacturer:
- STMicroelectronics
Bulk discount available
Price Each (On a Tape of 25)**
€0.234
(exc. VAT)
€0.288
(inc. VAT)
2500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
25 - 75 | €0.234 | €5.85 |
100 - 225 | €0.222 | €5.55 |
250 - 475 | €0.206 | €5.15 |
500 - 975 | €0.189 | €4.725 |
1000 + | €0.182 | €4.55 |
**price indicative
Related links
- LMV358LIDT STMicroelectronics Op Amps 1.3MHz 8-Pin SO8
- LMV358LIST STMicroelectronics Op Amps 1.3MHz 8-Pin MiniSO8
- TSV7722IYDT STMicroelectronics Op Amps 22MHz 8-Pin SO8
- TSB612IYDT STMicroelectronics Op Amp 560MHz 8-Pin SO8
- TSB612IDT STMicroelectronics Op Amp 560kHz 8-Pin SO8
- TSV7722IQ2T STMicroelectronics Op Amps 22MHz 8-Pin ECOPACK
- TSV771IYLT STMicroelectronics Op Amps 20MHz 8-Pin ECOPACK
- TSV791ILT STMicroelectronics Op Amps 50MHz 5-Pin SOT23-5