TSZ181IQ1T STMicroelectronics, Operational Amplifier, Op Amps, RRIO, 3MHz, 2.2 → 5.5 V, 6-Pin DFN6 1.2x1.3
- RS Stock No.:
- 151-649
- Mfr. Part No.:
- TSZ181IQ1T
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)**
€2,967.00
(exc. VAT)
€3,648.00
(inc. VAT)
3000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.989 | €2,967.00 |
**price indicative
Related links
- TSZ181IQ1T STMicroelectronics Op Amps 3MHz 6-Pin DFN6 1.2x1.3
- TSZ182H1YDT STMicroelectronics Op Amps 3MHz 8-Pin ECOPACK
- TSV791 STMicroelectronics Op Amp 50MHz 5-Pin SOT23-5
- TSV791IYLT STMicroelectronics Op Amp 50MHz 5-Pin SOT23-5
- NCV20061SQ3T2G onsemi Op Amp 3MHz 10 kHz 5-Pin SC-70
- TSZ181H1YLT STMicroelectronics Op Amps 20MHz 8-Pin ECOPACK
- TSZ121IYCT STMicroelectronics Op Amps 400kHz 5-Pin SC70-5
- TSV791ILT STMicroelectronics Op Amps 50MHz 5-Pin SOT23-5