NCS20162DR2G onsemi, Operational Amplifier, 8 MHz, 8-Pin 5.5 V SOIC-8
- RS Stock No.:
- 327-797
- Mfr. Part No.:
- NCS20162DR2G
- Manufacturer:
- onsemi
Subtotal (1 tape of 20 units)*
€4.26
(exc. VAT)
€5.24
(inc. VAT)
In Stock
- 2,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 + | €0.213 | €4.26 |
*price indicative
- RS Stock No.:
- 327-797
- Mfr. Part No.:
- NCS20162DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC-8 | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 8MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Slew Rate | 3.5V/μs | |
| Vos - Input Offset Voltage | ±2.6 mV | |
| Minimum Operating Temperature | 40°C | |
| Input Bias Current | ±5 pA | |
| Maximum Operating Temperature | 125°C | |
| Width | 5.00 mm | |
| Series | NCS20162 | |
| Standards/Approvals | RoHS, Pb-Free | |
| Height | 1.75mm | |
| Length | 6.20mm | |
| Output Current | 100mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±5 pA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC-8 | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 8MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Slew Rate 3.5V/μs | ||
Vos - Input Offset Voltage ±2.6 mV | ||
Minimum Operating Temperature 40°C | ||
Input Bias Current ±5 pA | ||
Maximum Operating Temperature 125°C | ||
Width 5.00 mm | ||
Series NCS20162 | ||
Standards/Approvals RoHS, Pb-Free | ||
Height 1.75mm | ||
Length 6.20mm | ||
Output Current 100mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±5 pA | ||
- COO (Country of Origin):
- PH
The ON Semiconductor Operational amplifier series includes single, dual, and quad op-amps that offer an 8 MHz gain-bandwidth product. They are designed to consume only 500 μA of quiescent current per channel, providing efficient performance for a variety of applications.
Rail to Rail Input and Output
Unity Gain Stable
Related links
- NCV20162DR2G onsemi Op Amp 8MHz 10 MHz 8-Pin SOIC-8
- OPA322AIDBVT Texas Instruments Op Amp 20MHz 10 MHz 5-Pin SOT-23
- MCP6006T-E/OTVAO Microchip Op Amp 30MHz 1 MHz 8-Pin SOIC
- MCP6497T-E/SNVAO Microchip Op Amp 300kHz 30 MHz 8-Pin MSOP
- TSZ122IQ2T STMicroelectronics RRIO 1.8 → 5.5 V, 8-Pin DFN
- TSV774IYPT STMicroelectronics Op Amp 20MHz 20 MHz 14-Pin TSSOP14
- MCP6486T-E/OTVAO Microchip Op Amp 300kHz 30 MHz 14-Pin TSSOP
- MCP6007T-E/SNVAO Microchip Op Amp 300kHz 1 MHz 5-Pin SOT-23
