OPA322AIDBVT Texas Instruments, Precision, Op Amp, RRIO, 20MHz 10 MHz, 1.8 → 5.5 V, 5-Pin SOT-23 | RS
Login / Register to access your benefits
Recently searched

    OPA322AIDBVT Texas Instruments, Precision, Op Amp, RRIO, 20MHz 10 MHz, 1.8 → 5.5 V, 5-Pin SOT-23

    Bulk discount available

    Subtotal (1 reel of 250 units)**

    €285.25

    (exc. VAT)

    €350.75

    (inc. VAT)

    Add to Basket
    Select or type quantity
    250 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Reel**
    250 - 250€1.141€285.25
    500 +€1.113€278.25

    **price indicative

    RS Stock No.:
    162-7814
    Mfr. Part No.:
    OPA322AIDBVT
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Amplifier Type

    Precision

    Mounting Type

    Surface Mount

    Package Type

    SOT-23

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    1

    Pin Count

    5

    Typical Single Supply Voltage

    1.8 → 5.5 V

    Typical Gain Bandwidth Product

    20MHz

    Typical Dual Supply Voltage

    ±0.9 → ±2.75V

    Typical Slew Rate

    10V/µs

    Maximum Operating Frequency

    10 MHz

    Maximum Operating Temperature

    +125 °C

    Minimum Operating Temperature

    -40 °C

    Typical Voltage Gain

    130 dB

    Rail to Rail

    Rail to Rail Input/Output

    Width

    1.75mm

    Height

    1.3mm

    Dimensions

    3.05 x 1.75 x 1.3mm

    Typical Input Voltage Noise Density

    8.5nV/√Hz

    Length

    3.05mm

    Related links