MCP6294-E/SL Microchip, Op Amp, RRIO, 10MHz, 3 V, 5 V, 14-Pin SOIC
- RS Stock No.:
- 402-796
- Mfr. Part No.:
- MCP6294-E/SL
- Manufacturer:
- Microchip
Bulk discount available
Subtotal (1 pack of 5 units)**
€8.94
(exc. VAT)
€11.00
(inc. VAT)
25 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €1.788 | €8.94 |
25 - 95 | €1.736 | €8.68 |
100 + | €1.672 | €8.36 |
**price indicative
- RS Stock No.:
- 402-796
- Mfr. Part No.:
- MCP6294-E/SL
- Manufacturer:
- Microchip
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Amplifier Type | General Purpose | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 3 V, 5 V | |
Typical Gain Bandwidth Product | 10MHz | |
Typical Slew Rate | 7V/µs | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | Rail to Rail Input/Output | |
Typical Voltage Gain | 110 dB | |
Typical Input Voltage Noise Density | 8.7nV/√Hz | |
Length | 8.65mm | |
Dimensions | 8.65 x 3.9 x 1.5mm | |
Width | 3.9mm | |
Height | 1.5mm | |
Select all | ||
---|---|---|
Brand Microchip | ||
Amplifier Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 10MHz | ||
Typical Slew Rate 7V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 110 dB | ||
Typical Input Voltage Noise Density 8.7nV/√Hz | ||
Length 8.65mm | ||
Dimensions 8.65 x 3.9 x 1.5mm | ||
Width 3.9mm | ||
Height 1.5mm | ||
Related links
- MCP6294-E/P Microchip RRIO 3 V 14-Pin PDIP
- MCP6294-E/SL Microchip RRIO 14-Pin SOIC
- MCP6024-I/SL Microchip Op Amp 10MHz 5 V, 14-Pin SOIC
- MCP6024-I/P Microchip Op Amp 10MHz 5 V, 14-Pin PDIP
- MCP6294-E/P Microchip RRIO 14-Pin PDIP
- MCP6024-I/ST Microchip Op Amp 10MHz 5 V, 14-Pin TSSOP
- MCP6293-E/SN Microchip RRIO 3 V 8-Pin SOIC
- MCP6292-E/SN Microchip RRIO 3 V 8-Pin SOIC