MCP6024-I/P Microchip, Precision, Op Amp, RRIO, 10MHz, 3 V, 5 V, 14-Pin PDIP | RS
Login / Register to access your benefits
Recently searched

    MCP6024-I/P Microchip, Precision, Op Amp, RRIO, 10MHz, 3 V, 5 V, 14-Pin PDIP

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    €12.84

    (exc. VAT)

    €15.79

    (inc. VAT)

    Add to Basket
    Select or type quantity
    40 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Pack**
    5 - 20€2.568€12.84
    25 - 95€2.492€12.46
    100 +€2.404€12.02

    **price indicative

    RS Stock No.:
    403-058
    Mfr. Part No.:
    MCP6024-I/P
    Manufacturer:
    Microchip
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Microchip

    Amplifier Type

    Precision

    Mounting Type

    Through Hole

    Package Type

    PDIP

    Power Supply Type

    Single

    Number of Channels per Chip

    4

    Pin Count

    14

    Typical Single Supply Voltage

    3 V, 5 V

    Typical Gain Bandwidth Product

    10MHz

    Typical Slew Rate

    7V/µs

    Maximum Operating Temperature

    +85 °C

    Minimum Operating Temperature

    -40 °C

    Rail to Rail

    Rail to Rail Input/Output

    Typical Voltage Gain

    110 dB

    Width

    6.35mm

    Length

    19.05mm

    Dimensions

    19.05 x 6.35 x 3.3mm

    Height

    3.3mm

    Typical Input Voltage Noise Density

    8.7nV/√Hz

    Related links