MCP609-I/SL Microchip, Precision, Op Amp, RRO, 155kHz, 3 V, 5 V, 14-Pin SOIC | RS
Login / Register to access your benefits
Recently searched

    MCP609-I/SL Microchip, Precision, Op Amp, RRO, 155kHz, 3 V, 5 V, 14-Pin SOIC

    Subtotal (1 pack of 5 units)**

    €8.94

    (exc. VAT)

    €11.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 07-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 +€1.788€8.94

    **price indicative

    Packaging Options:
    RS Stock No.:
    403-046
    Mfr. Part No.:
    MCP609-I/SL
    Manufacturer:
    Microchip
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Microchip

    Amplifier Type

    Precision

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Single

    Number of Channels per Chip

    4

    Pin Count

    14

    Typical Single Supply Voltage

    3 V, 5 V

    Typical Gain Bandwidth Product

    155kHz

    Typical Slew Rate

    0.08V/µs

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +85 °C

    Rail to Rail

    Rail to Rail Output

    Offset Voltage

    ±250µV

    Typical Voltage Gain

    121 dB

    Height

    1.25mm

    Length

    8.65mm

    Typical Input Voltage Noise Density

    38nV/√Hz

    Dimensions

    8.65 x 3.9 x 1.25mm

    Width

    3.9mm

    Related links