MCP619-I/SL Microchip, Precision, Op Amp, RRO, 190kHz, 3 V, 5 V, 14-Pin SOIC | RS
Login / Register to access your benefits
Recently searched

    MCP619-I/SL Microchip, Precision, Op Amp, RRO, 190kHz, 3 V, 5 V, 14-Pin SOIC

    Bulk discount available

    Subtotal (1 tube of 57 units)**

    €93.71

    (exc. VAT)

    €115.25

    (inc. VAT)

    Add to Basket
    Select or type quantity
    171 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Tube**
    57 - 57€1.644€93.708
    114 +€1.493€85.101

    **price indicative

    RS Stock No.:
    889-5556
    Mfr. Part No.:
    MCP619-I/SL
    Manufacturer:
    Microchip
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Microchip

    Amplifier Type

    Precision

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Single

    Number of Channels per Chip

    4

    Pin Count

    14

    Typical Single Supply Voltage

    3 V, 5 V

    Typical Gain Bandwidth Product

    190kHz

    Typical Slew Rate

    0.08V/µs

    Maximum Operating Temperature

    +85 °C

    Minimum Operating Temperature

    -40 °C

    Typical Voltage Gain

    120 dB

    Rail to Rail

    Rail to Rail Output

    Width

    3.9mm

    Dimensions

    8.65 x 3.9 x 1.25mm

    Typical Input Voltage Noise Density

    32nV/√Hz

    Height

    1.25mm

    Length

    8.65mm

    Related links