MCP6022-I/P Microchip, Precision, Op Amp, RRIO, 10MHz, 3 V, 5 V, 8-Pin PDIP
- RS Stock No.:
- 403-064
- Mfr. Part No.:
- MCP6022-I/P
- Manufacturer:
- Microchip
Bulk discount available
Subtotal (1 pack of 5 units)**
€8.82
(exc. VAT)
€10.85
(inc. VAT)
320 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €1.764 | €8.82 |
25 - 95 | €1.712 | €8.56 |
100 + | €1.652 | €8.26 |
**price indicative
- RS Stock No.:
- 403-064
- Mfr. Part No.:
- MCP6022-I/P
- Manufacturer:
- Microchip
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Amplifier Type | Precision | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Power Supply Type | Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 3 V, 5 V | |
Typical Gain Bandwidth Product | 10MHz | |
Typical Slew Rate | 7V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Typical Voltage Gain | 110 dB | |
Rail to Rail | Rail to Rail Input/Output | |
Typical Input Voltage Noise Density | 8.7nV/√Hz | |
Dimensions | 9.27 x 6.35 x 3.3mm | |
Width | 6.35mm | |
Height | 3.3mm | |
Length | 9.27mm | |
Select all | ||
---|---|---|
Brand Microchip | ||
Amplifier Type Precision | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 10MHz | ||
Typical Slew Rate 7V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 110 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Input Voltage Noise Density 8.7nV/√Hz | ||
Dimensions 9.27 x 6.35 x 3.3mm | ||
Width 6.35mm | ||
Height 3.3mm | ||
Length 9.27mm | ||
Related links
- MCP6022-I/P Microchip Op Amp 10MHz 10 kHz, 8-Pin PDIP
- MCP6021-I/P Microchip Op Amp 10MHz 5 V, 8-Pin PDIP
- MCP6024-I/P Microchip Op Amp 10MHz 5 V, 14-Pin PDIP
- MCP6022-I/SN Microchip Op Amp 10MHz 5 V, 8-Pin SOIC
- MCP6022-I/ST Microchip Op Amp 10MHz 5 V, 8-Pin TSSOP
- MCP6024-I/P Microchip Op Amp 10MHz 10 kHz, 14-Pin PDIP
- MCP6021-I/P Microchip Op Amp 10MHz 10 kHz, 8-Pin PDIP
- MCP6022-E/P Microchip Op Amp 10MHz 8-Pin PDIP