LMV321RILT STMicroelectronics, Low Power, Op Amp, RRIO, 1.3MHz, 3 V, 5 V, 5-Pin SOT-23
- RS Stock No.:
- 426-130
- Mfr. Part No.:
- LMV321RILT
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 10 units)**
€3.35
(exc. VAT)
€4.12
(inc. VAT)
20 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
10 + | €0.335 | €3.35 |
**price indicative
- RS Stock No.:
- 426-130
- Mfr. Part No.:
- LMV321RILT
- Manufacturer:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Amplifier Type | Low Power | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Single Supply Voltage | 3 V, 5 V | |
Typical Gain Bandwidth Product | 1.3MHz | |
Typical Slew Rate | 0.45V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Rail to Rail | Rail to Rail Input/Output | |
Typical Voltage Gain | 97 dB | |
Width | 1.75mm | |
Height | 1.3mm | |
Dimensions | 3 x 1.75 x 1.3mm | |
Length | 3mm | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 1.3MHz | ||
Typical Slew Rate 0.45V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 97 dB | ||
Width 1.75mm | ||
Height 1.3mm | ||
Dimensions 3 x 1.75 x 1.3mm | ||
Length 3mm | ||
Related links
- LMV321RILT STMicroelectronics Op Amp 1.3MHz 5 V, 5-Pin SOT-23
- LMV321ILT STMicroelectronics Op Amp 1.3MHz 5 V, 5-Pin SOT-23
- LMV358IDT STMicroelectronics Op Amp 1.3MHz 5 V, 8-Pin SOIC
- LMV324IDT STMicroelectronics Op Amp 1.3MHz 5 V, 14-Pin SOIC
- LMV358IPT STMicroelectronics Op Amp 1.3MHz 5 V, 8-Pin TSSOP
- LMV321RIYLT STMicroelectronics Op Amp 1.3MHz 100 kHz 5-Pin SOT-23
- TS1851ILT STMicroelectronics Op Amp 650kHz 5 V, 5-Pin SOT-23
- LMV321LILT STMicroelectronics Op Amp 1.3MHz 10 kHz 5 V, 5-Pin SOT-23